The TT IBT1/43K5%TR resistor features a 3k ohm resistance value with a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a 0.6mm lead pitch and a length of 6.3mm. It is available in quantities of 5000.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 3kR |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |