Carbon Composition Resistors 47K OHM 5%
Checking distributor stock and pricing after the page loads.
| Diameter | 2.4mm |
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |