The JAN4N22 is a general optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a maximum output voltage of 40V and an output current per channel of 50mA. The device is packaged in a TO-78-6 package and is available in bulk quantities. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT JAN4N22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT JAN4N22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.