The JANTX4N22A is a general purpose optocoupler with a collector-emitter voltage of 35V and a collector-emitter saturation voltage of 300mV. It has a maximum operating temperature range of -55°C to 125°C and a maximum output current of 50mA. The device is packaged in a TO-78-6 package and is RoHS compliant. It can handle a maximum power dissipation of 300mW and has a reverse breakdown voltage of 2V. The optocoupler is designed for use in applications requiring high isolation and low power consumption.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78-6 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 15000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |