The TT JANTX4N24 is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It operates over a temperature range of -55°C to 125°C and is packaged in a TO-78-6 case for through hole mounting. This device is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |