Hermetically sealed, 6-pin TO-78 transistor output optocoupler featuring 1000V isolation and a single channel. Designed for through-hole mounting, this component offers a maximum output voltage of 40V and an output current per channel of 50mA. Operating across a wide temperature range from -55°C to 125°C, it provides a collector-emitter voltage of 300mV (max) with DC input. This RoHS compliant optocoupler is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |