The JANTXV4N24A is a general purpose optocoupler with a collector-emitter voltage maximum of 300mV and an output current per channel of 50mA. It is available in a hermetic TO-78-6 package with 6 pins and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT JANTXV4N24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT JANTXV4N24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.