The TT L083C472 is a thick film resistor with an isolated circuit type, available in a 4-element configuration with a power per element rating of 200mW. It features a 2.54mm pitch and a termination type of pin. The resistor is packaged in a SIP format with a height of 4.95mm and a length of 20.32mm. Operating temperatures range from -55°C to 125°C, and the resistor is not RoHS compliant.
TT L083C472 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.