The TT L123C220 is a 6-resistor network with a resistance of 22 ohms and a tolerance of 2%. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The network operates within a temperature range of -55°C to 125°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Packaging | Bulk |
| Resistance | 22R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Unconfirmed |