The LD-61380-0222 is a 2200uH inductor with a tolerance of 10% and a drum core technology. It has a maximum DC current rating of 9A and a maximum saturation current of 8.9A. The inductor has a maximum DC resistance of 0.216 ohms and is available in a radial lead style. It measures 38.1mm in height and 61mm in product diameter. The operating temperature range is from -55°C to 80°C.
TT LD-61380-0222 technical specifications.
| Type | Switching Regulator |
| Technology | Drum Core |
| Inductance | 2200uH |
| Tolerance | 10% |
| Maximum DC Current | 9(Min)A |
| Maximum Saturation Current | 8.9(Typ)A |
| Max DC Resistance | 0.216Ohm |
| Lead Style | Radial |
| Height | 38.1mm |
| Product Diameter | 61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TT LD-61380-0222 to view detailed technical specifications.
No datasheet is available for this part.