The LM117AHVSMD05 is a single-function linear voltage regulator IC from TT. It has three terminals positioned on the bottom and is packaged in a surface-mount R-CBCC-N3 type. The device can regulate an output voltage between 1.25V and 60V with a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C.
TT LM117AHVSMD05 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 60 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM117AHVSMD05 to view detailed technical specifications.
No datasheet is available for this part.