The LM117ASMD05 is a single-function linear voltage regulator with an output voltage range of 1.25V to 40V and a maximum output current of 1.5A. It is packaged in a JEDEC R-CBCC-N3 type and has a maximum operating temperature of 150°C. The device is available from manufacturer TT and is suitable for use in power management applications.
TT LM117ASMD05 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM117ASMD05 to view detailed technical specifications.
No datasheet is available for this part.