The LM117SMD05 is a 3-terminal linear regulator with an output voltage range of 1.25 to 40 volts and a maximum output current of 1.5 amps. It is packaged in the R-CBCC-N3 package type and has a terminal position of BOTTOM. The device operates over a temperature range of -55C to 150C. It is a single-function device with 5 pins.
TT LM117SMD05 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM117SMD05 to view detailed technical specifications.
No datasheet is available for this part.