The LR1206-LF-R150-FB is a thick film resistor with a 1206 case code and a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and a tolerance of 1%. The resistor is available in a package quantity of 1000 and is packaged in bulk. It measures 0.61mm in height, 1.6mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 150mR |
| Series | LR |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |