The TT LR2010LF-01-R050-JT is a thick film resistor with a resistance of 50mR and a tolerance of 5%. It has a package size of 0.74mm in height, 2.5mm in width, and 5mm in length. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LR2010LF-01-R050-JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LR2010LF-01-R050-JT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | LR |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2010LF-01-R050-JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.