The TT LR2512-01-R800-FT is a surface mount resistor with a 2512 package size. It has a resistance of 800 milliohms and a tolerance of 1%. This resistor is designed to operate within a temperature range of -55 degrees Celsius to 150 degrees Celsius. It is available in tape and reel packaging, with 1000 units per reel. The resistor measures 0.74 millimeters in height, 6.3 millimeters in length, and 3.2 millimeters in width.
TT LR2512-01-R800-FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 800mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LR2512-01-R800-FT to view detailed technical specifications.
No datasheet is available for this part.