The TT LR2512-LF-R150-F is a 2512 case code resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 150mR and a tolerance of 1%. The resistor is packaged in a tape and reel with 1000 units per package. It is suitable for surface mount technology (SMT) applications.
TT LR2512-LF-R150-F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.