The TT LR2512 is a surface mount resistor with a resistance of 200 milliohms and a tolerance of 1%. It has a compact 2512 case code and measures 0.74mm in height, 6.3mm in length, and 3.2mm in width. The resistor operates within a temperature range of -55°C to 150°C. It is available in quantities of 1000 and packaged on a tape and reel.
TT LR2512-LF-R200-FB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.