The LR251201-LF-R070F is a 70mR resistance value resistor with a tolerance of 1% from manufacturer TT. It is packaged in a 2512 case with dimensions of 0.74mm height, 3.2mm width, and 6.3mm length. Operating temperature range is from -55°C to 150°C. The resistor is available in quantities of 1000 and is supplied on tape and reel.
TT LR251201-LF-R070F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 70mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.