The LR1206 resistor features a 25 milliohm resistance with a 5% tolerance, packaged in a 1206 case code with a 0.61mm height, 3.2mm length, and 1.6mm width. Operating temperatures range from -55°C to 150°C. Available in quantities of 1000, these resistors are suitable for surface mount applications and are supplied on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LRC-LR1206-01-R025-JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LRC-LR1206-01-R025-JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LR1206-01-R025-JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.