The LR1206 resistor is a surface mount device with a 1206 case code, available in quantities of 1000. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor measures 0.61mm in height, 1.6mm in width, and 3.2mm in length. It is packaged in tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
TT LRC-LR1206LF-01-R100-FT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |