The LRC-LR2010-01-R120-F is a 120mR 1% SMD/SMT resistor from TT with a case code of 2010, measuring 0.74mm in height, 5mm in length, and 2.5mm in width. It operates between -55°C and 150°C and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |