The LR2512-01-R120-F resistor from TT has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 2512 package with a height of 0.74mm, length of 6.3mm, and width of 3.2mm. The resistor has a resistance of 120mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LRC-LR2512-01-R120-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LR2512-01-R120-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.