The LRC-LRF1206LF-01-R200F is a rectangular resistor with a molded package. It has a resistance of 200mR and a tolerance of 1%. The component is suitable for operation between -55°C and 150°C. It is packaged on a tape and reel for easy handling. The resistor is constructed from a rectangular shape with a depth of 1.63mm and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.63mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| Tolerance | 1% |
| RoHS | Compliant |