The TT LR Series resistor has a resistance of 4mR with a tolerance of 1%. It is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1800 and is packaged on a tape and reel. Its dimensions are 0.03inch in height, 0.125inch in width, and 0.25inch in length.
TT LRC-LRF3W-01-R004-FT technical specifications.
| Case Code (Imperial) | 1355 |
| Case Code (Metric) | 3264 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
No datasheet is available for this part.