The TT LR Series 2512 SMD/SMT resistor has a resistance of 6mR with a tolerance of 5%. It is available in a 2512 package with dimensions of 0.74mm in height, 3.2mm in width, and 6.3mm in length. The operating temperature range is from -55°C to 150°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LRF2512-LF-R006JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2512-LF-R006JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.