The TT LRF2512-LF-R019FT is a surface mount component with a 2512 case code and a maximum operating temperature of 150°C. It has a resistance of 19 milliohms and a tolerance of 1%. The component is available in tape and reel packaging with a quantity of 1000 pieces per reel.
TT LRF2512-LF-R019FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 19mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.