The TT LRF3W-R015JW is a thick film resistor with a resistance of 15 milliohms. It has a tolerance of 5% and is packaged in a 1225 case. The resistor measures 6.35mm in depth and 3.18mm in length. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the TT LRF3W-R015JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LRF3W-R015JW technical specifications.
| Package/Case | 1225 |
| Depth | 6.35mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LRF3W-R015JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.