The LRMAM1206-R010FT5 is a metal alloy resistor from TT with a resistance of 10mR and a tolerance of 1%. It has a package case size of 1206 and measures 1.6mm in depth and 3.2mm in length. The resistor operates within a temperature range of -55°C to 170°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TT LRMAM1206-R010FT5 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Resistor Type | Metal Alloy |
| Tolerance | 1% |
| RoHS | Compliant |