The LT1085SMD is a 3-terminal linear voltage regulator with an output voltage of 1.2V and a maximum output current of 3A. It is packaged in a BCC package and has a maximum operating temperature of 150°C. The regulator has a dropout voltage of 1.5V and is suitable for use in applications where a stable voltage is required. The LT1085SMD is designed for use in a variety of applications, including power supplies and voltage regulators.
TT LT1085SMD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Width | 11.43 |
| Length | 15.875 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LT1085SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.