The LVC0402LF-R750F resistor is a 0402 case code, 1005 metric case code, thick film resistor with a resistance of 750 milliohms and a tolerance of 1%. It is designed for surface mount technology (SMT) and has a package quantity of 10,000 units per reel. The resistor measures 0.32mm in height, 1mm in length, and 0.5mm in width, with a weight of 2.3 milligrams. It is suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
TT LVC0402LF-R750F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.32mm |
| Length | 1mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 750mR |
| Series | LVC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |