The LVC0805LF-R200F is a 0805 case code resistor from TT, featuring a thick film technology and 1% tolerance. It has a resistance of 200mR and is designed for surface mount technology (SMT) applications. The resistor is available in a tape and reel packaging format with a quantity of 1000 units per reel. The dimensions of the resistor are 0.55mm in height, 1.25mm in width, and 2mm in length. The weight of the resistor is 0.000194 ounces.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| Series | LVC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |