The TT OARS Series 2W 10mR Metal Strip Resistor features a non-insulated termination and is compliant with RoHS regulations. It has a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. The resistor is available in a 2512 package and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification. It is supplied on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OARS-1-R010-F-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.15inch |
| Insulation | Non-Insulated |
| Length | 0.44inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS-1-R010-F-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.