The TT OARS1-R003FI is a 50V metal strip resistor with a tolerance of 1%. It has a resistance of 3mR and is packaged in a cut tape format. The resistor is designed for surface mount technology and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations but not Reach SVHC. The resistor measures 11.18mm in length, 3.175mm in depth and width, and 3.05mm in height.
Checking distributor stock and pricing after the page loads.
TT OARS1-R003FI technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.175mm |
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |