This SMD/SMT resistor features a 25 milliohm resistance value with a tolerance of 1% and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in cut tape and is RoHS compliant. It measures 3.175mm in depth, 3.175mm in width, and 11.18mm in length, with a height of 3.05mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 3.175mm |
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating (AC) | 50V |
| Width | 3.175mm |
| RoHS | Compliant |