The TT OARS Series is a range of resistors with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. They are available in tape and reel packaging with a package quantity of 1900. The resistors have a tolerance of 5% and are not RoHS compliant. They are suitable for use in high-temperature applications.
TT OARS1R003J technical specifications.
| Height | 3.51mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| RoHS Compliant | No |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.