The TT OARS1R015JTR resistor has a height of 3.05mm and a length of 11.18mm. It operates between -40°C and 125°C. The resistor is available in tape and reel packaging and features a termination of SMD/SMT.
TT OARS1R015JTR technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.