The OARS1R050JTR is a surface-mount resistor with a resistance of 50 milliohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in tape and reel packaging. It measures 3.05mm in height and 3.18mm in width, with a length of 11.18mm.
TT OARS1R050JTR technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.