The OP145C is a lateral infrared LED with a wavelength of 935nm. It is packaged in a radial configuration and is designed for through-hole mounting. The LED operates over a temperature range of -40°C to 100°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP145C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP145C technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | LATERAL |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP145C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.