This surface mount LED emitter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a forward current of 20mA and has a power dissipation of 130mW. The LED is packaged in a tape and reel format and is RoHS compliant. It has a viewing angle of 25° and a wavelength of 890nm.
Sign in to ask questions about the TT OP271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP271 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.2mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 890nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.