The TT OP280 is a surface mount LED emitter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 130mW and an operating supply voltage of 30V. The OP280 is packaged in a PLCC package with a round, flat lens style and a viewing angle of 100°. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
TT OP280 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 890nm |
| Width | 2.8mm |
| RoHS | Compliant |