This RoHS compliant infrared LED features a round, flat lens style and operates at a maximum temperature of 85°C. It has a forward current rating of 20mA and is packaged in a PLCC format for surface mount applications. The LED is available on a tape and reel with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP280PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP280PS technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP280PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.