The OP290A is an infrared LED with a TO-46 package, operating at a wavelength of 890nm and a viewing angle of 50°. It can handle a forward current of 150mA and an operating supply voltage of 4V. The LED is designed for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP290A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-46 |
| Diameter | 5mm |
| Forward Current | 150mA |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Lead Length | 19.1mm |
| Length | 5.97mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4V |
| Orientation | Top View |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 890nm |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP290A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.