This infrared LED from TT is a dome-style device with a wavelength of 890nm, operating within a temperature range of -40°C to 100°C. It is designed for through-hole mounting and features a viewing angle of 50°. The OP290C is RoHS compliant and available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP290C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 250ns |
| Forward Current | 150mA |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP290C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.