Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Depth | 5.97mm |
| Forward Current | 1.5A |
| Head Diameter | 4.95mm |
| Lead Free | Lead Free |
| Lead Length | 19.05mm |
| Lead Pitch | 2.54mm |
| Length | 5.97mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 5A |
| Power Dissipation | 1.11W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 890nm |
| RoHS | Compliant |