The OP298AA infrared LED from TT is a TO-18-2 packaged device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a forward current rating of 150mA. This RoHS compliant device is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP298AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18-2 |
| Forward Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OP290 |
| Viewing Angle | 25° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP298AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.