NPN phototransistor with 935nm wavelength, housed in a PLCC-2 surface mount package. Features a 30V collector-emitter breakdown voltage and 20mA maximum collector current. Offers a 400mV collector-emitter saturation voltage and 75mW power dissipation. Operates within a temperature range of -25°C to 85°C, with a 100° viewing angle. This RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 935nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.