Green LED module featuring a domed lens and rectangular shape, emitting light at 530nm. This module contains 10 LEDs, delivering 480lm luminous flux and 38.19mcd luminous intensity at a 40° viewing angle. It operates with a forward current of 700mA and an 18V supply voltage, consuming 10W of power. The module measures 127mm in length, 29.21mm in width, and 7.62mm in height, with a size of 5.89mm. RoHS compliant and packaged in bulk.
Sign in to ask questions about the TT OPA729GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA729GD technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 7.62mm |
| Illumination Color | Green |
| Length | 127mm |
| Lens Style | Domed |
| Luminous Flux | 480lm |
| Luminous Intensity | 38.19mcd |
| Number of LEDs | 10 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA729 |
| Shape | Rectangular |
| Size | 5.89mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Wavelength | 530nm |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA729GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.