Linear LED module featuring 10 yellow dome lens emitters. Delivers 350 lumens luminous flux and 27.9 mcd luminous intensity at a 40° viewing angle. Operates with a 12.5V supply voltage and a 700mA forward current, consuming 10W of power. Module dimensions are 127mm length, 29.21mm width, and 7.62mm height. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPA729YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 7.62mm |
| Illumination Color | Yellow |
| Length | 127mm |
| Lens Style | Domed |
| Luminous Flux | 350lm |
| Luminous Intensity | 27.9mcd |
| Number of LEDs | 10 |
| Operating Supply Voltage | 12.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPA729 |
| Shape | Rectangular |
| Size | 5.89mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Wavelength | 587nm |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA729YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.