Sign in to ask questions about the TT OPA730Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA730Y technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 7.4mm |
| Illumination Color | Yellow |
| Length | 86mm |
| Lens Style | Flat |
| Luminous Flux | 420lm |
| Luminous Intensity | 33.4mcd |
| Number of LEDs | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | OPA730 |
| Size | 3.3mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 85.3mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA730Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.